FLIR E8-XT WiFi + CM74 Thermal Imaging Camera with WiFi, -20 → +550 °C, -4 → 1022 °F, 320 x 240pixel
- RS Stock No.:
- 189-1585
- Mfr. Part No.:
- FLIR E8 XT WiFi + CM74
- Manufacturer:
- FLIR
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Kit
€3,629.50
(exc. VAT)
€4,464.28
(inc. VAT)
Kit(s) | Per Kit |
1 + | €3,629.50 |
- RS Stock No.:
- 189-1585
- Mfr. Part No.:
- FLIR E8 XT WiFi + CM74
- Manufacturer:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
FLIR Thermal Imaging Camera With Wifi, 3 in Display, Focus-Free - FLIR E8 XT WiFi + CM74
This versatile thermal imaging camera with wifi connectivity delivers precise temperature measurements with an accuracy of ±2% or ±2°C. Suitable for building applications, this high-resolution camera provides a thermal image with temperature information in every pixel. The focus-free design and compact, rugged build make it reliable for use in harsh environments.
Features & Benefits
• Easy to use with an intuitive interface for simple measurements in thermal, visual, or MSX mode
• Compact and rugged design, weighing only 570g, with an accessory belt pouch for easy portability
• Enhanced imaging capabilities with a 320x240 pixel resolution and thermal sensitivity of less than 50mK
• Wide field of view for building applications, with a focus-free design for ease of use
• Compact and rugged design, weighing only 570g, with an accessory belt pouch for easy portability
• Enhanced imaging capabilities with a 320x240 pixel resolution and thermal sensitivity of less than 50mK
• Wide field of view for building applications, with a focus-free design for ease of use
Applications
• Building inspections
• Thermal analysis
• Electrical system maintenance
• HVAC troubleshooting
• Plumbing diagnostics
• Thermal analysis
• Electrical system maintenance
• HVAC troubleshooting
• Plumbing diagnostics
Can it measure temperatures accurately in harsh environments?
Yes, it offers an accuracy of ±2% or ±2°C in temperatures ranging from -20°C to +550°C.
Will it provide clear thermal images with temperature information in every pixel?
Yes, the thermal imaging camera's 320x240 pixel resolution ensures detailed thermal images for precise analysis.
Is the FLIR E8 XT WiFi + CM74 suitable for portable use?
Yes, the camera's lightweight design and compact size make it easy to carry along for on-the-go thermal inspections.
Can it withstand rough handling in the field?
The rugged build of it ensures durability, with the ability to withstand a 2m drop test.
Is the FLIR E8 XT WiFi + CM74 user-friendly for beginners?
Yes, the focus-free design and intuitive interface make it easy for users of all levels to operate the camera efficiently.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +550 °C, -4 → 1022 °F |
Detector Resolution | 320 x 240pixel |
Display Resolution | 320 x 240pixel |
Model Number | E8-XT WiFi + CM74 |
Thermal Sensitivity | <50mK |
Best Temperature Measurement Accuracy | ±2 %, ±2 °C (±3.6 °F) |
Focus Type | Focus-Free |
Refresh Rate | 9Hz |
Minimum Focus Distance | 0.5m |
Display Size | 3in |
Application | Building |
Horizontal Field of View | 45° |
Model Number p | E8-XT |
Field of View | 45 x 34° |
Vertical Field of View | 34° |
Weight | 570g |
Minimum Focus | 0.5 m |
IR/Visual Image Combination | Picture-in-Picture |
Spatial Resolution IFOV | 2.6mrad |
Accuracy | ± 2 °C |