Fluke Ti300 Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 193-5402
- Mfr. Part No.:
- FLK-TI300+ 9HZ
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 193-5402
- Mfr. Part No.:
- FLK-TI300+ 9HZ
- Manufacturer:
- Fluke
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
FLUKE Thermal Imaging Camera, Touchscreen Controls, 9Hz Display Frame Rate - FLK-Ti300+ 9HZ
Check for faults that the naked eye can't see with the FLUKE Ti300+ thermal imaging camera. Simply point it at your machinery to see heat signatures on its display, highlighting potential problem areas. With an infrared resolution of 320 x 240px, the unit closely scans equipment to capture clear temperature readings. Holding it for long periods is no bother, thanks to its comfortable pistol grip and 1.04kg weight. As the camera automatically adjusts its focus based on surface distance, it easily provides sharp images up close and at long range.
Features & Benefits
• Best temperature reading accuracy of ±2°C gives precise data
• Field of view measures 34° x 24°, so you can quickly scan broad areas
• Labelled touchscreen and push button interface to ensure easy operation
• Wirelessly saves recorded images to your personal device
• Comes with a robust case for safe carrying in the field
• Field of view measures 34° x 24°, so you can quickly scan broad areas
• Labelled touchscreen and push button interface to ensure easy operation
• Wirelessly saves recorded images to your personal device
• Comes with a robust case for safe carrying in the field
Applications
• Manufacturing industry
• Renewable energy installations
• Warehouses
• Renewable energy installations
• Warehouses
Can I use this device to check behind fencing?
Yes. The Fluke Ti300+ uses a laser-based distance meter to precisely pick out a surface, so it captures in-focus images of equipment through barriers like chain-link fencing.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 320 x 240pixel |
Display Resolution | 640 x 480pixel |
Model Number | Ti300 |
Thermal Sensitivity | <lteq/>0.075 @ 30 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Automatic, Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Model Number p | Ti300 |
Weight | 1kg |
Application | Thermography |
Minimum Focus | 150 mm |
- RS Stock No.:
- 193-5402
- Mfr. Part No.:
- FLK-TI300+ 9HZ
- Manufacturer:
- Fluke