- RS Stock No.:
- 201-2637
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 201-2637
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Body Temperature Thermal Imaging Camera with Blackbody, 640 x 480 pixel resolution
Introducing the RS PRO Thermal Imaging Camera with long-distance body temperature measurement capability of up to 10 m. This high-quality infrared (IR) thermal camera provides an accurate and reliable measurement of the human body by combining all the important features for thermographic measurement at an affordable price. This hi-tech uncooled thermal camera is used as a non-contact screening method to visualise temperature differences of the skin's surface and is suitable for use across a wide range of applications where quick, high volume screening is required to gain accurate and rapid measurement of an individuals body temperature, sometimes from further distances. The external display option of the measurements makes it easy to monitor and take action immediately, while the camera can detect the skin surface temperatures of up to 6 people at a time passing through the cameras field of vision. This high-quality RS PRO thermal screening camera is versatile and an essential companion for those working in areas where human body temperature requires close monitoring due to the risk of cross-infection and contamination.
Features and Benefits:
- The high-performance RS PRO thermal imaging camera provides accurate, fast and reliable temperature measurement using high-quality thermal imaging technology and the help of an intelligent blackbody to ensure consistent and accurate temperature calibration
- It provides a long-distance and non-contact method of scanning and monitoring body temperature and identifying temperature abnormalities using human facial recognition technology, especially in areas with high footfall volume where it may not be possible to check individual temperatures using a thermometer
- In addition to this, the black body technology provides an increased measurement accuracy of ≤0.3℃ which is essential for human body temperature measurement
- Thermal images are displayed through a video output function that is connected to a larger display screen providing a more permanent, check point-like setup, ideal for larger public spaces and entrances to buildings
- The thermal camera has the ability for continuous recording and critical temperature conditions can be triggered by an automatic alarm for abnormal temperatures at multiple points
- The device also offers a data tracing function for temperature measurement, making it ideal for non-invasive detection in clinical applications
- Supplied with a thermal camera, blackbody, client software, QC certificate, power adaptor, power cable for the camera and power cable for the blackbody
Applications:
Thermal imaging plays an essential role in several applications, which is why thermal cameras are such an important piece of equipment. They can be used on objects or items to detect minute changes in thermal sensitivity, like spotting heat leaks in thermal insulation to see if its faulty. A thermal imager such as this RS PRO device is most commonly used to identify elevated body temperature and temperature abnormalities in humans for medical purposes. By using this non-contact method of screening, thermography can provide a quick and effective way of detecting temperature abnormalities in large public spaces, as well as within medical environments to reveal potential health issues in patients without the need for expensive and invasive generalised investigations, meaning the time can be spent on further screening, diagnostics and treatments for specific conditions like cancer and other diseases. Thermal imaging cameras are a commonly used screening tool in:
- Medical and clinical environments like hospitals, medical research facilities and primary and secondary care units
- Transportation hubs such as airports, train stations, underground and bus stations
- Company buildings
- Shopping centres and stores
- Community areas with regular footfall presence
How does a thermal imaging camera work?
Thermal imaging cameras create thermal images, also known as a thermogram, through a process called Thermography. This allows the user to visualise heat sources in real-time, making temperature measurement more accurate.
Can thermal imaging cameras see through objects or people?
Whilst thermal imaging cameras can't see through objects or people, they can detect heat sources produced on the surface of a persons skin or on an object, such as locating a fire or heat source behind a wall.
What is the role of the blackbody in thermal imaging?
The blackbody is simply a constant temperature target which is used to continuously correct the camera to ensure the accuracy of the temperature measurement. It is installed in the field of view of the camera and the blackbody temperature is measured by the thermal imaging camera and used as a reference for real-time calibration. The blackbody is an essential device used alongside the thermal imaging camera to ensure accurate and reliable measurements.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
- This device is suitable for indoor use only
- Tripod is not included with the device
- Any tripod is compatible as long as the adapter plate has an M6 screw mounting
- The display screen is not included with this device
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | +20 → +50 °C |
Detector Resolution | 640 x 480pixel |
Model Number | DM60-W3 |
Thermal Sensitivity | <60mK |
Focus Type | Manual |
Minimum Focus Distance | 180mm |
Accuracy | =0.3 °C |
Minimum Focus | 180 mm |
Application | Thermal Monitoring & Control |
Weight | 1.5kg |
Field of View | 20 x 17° |
Model Number p | DM60-W3 |
Maximum Temperature Measurement | +50 °C |
Interface Type | Infrared |
IR/Visual Image Combination | Full IR |