FLIR E54 24° Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 206-7319
- Mfr. Part No.:
- FLIR E54 24°
- Manufacturer:
- FLIR
1 In stock, please allow up to 5 working days for delivery
Price Each
€5,283.00
(exc. VAT)
€6,498.09
(inc. VAT)
Units | Per unit |
---|---|
1 + | €5,283.00 |
- RS Stock No.:
- 206-7319
- Mfr. Part No.:
- FLIR E54 24°
- Manufacturer:
- FLIR
- COO (Country of Origin):
- EE
Flir E54 Advanced Thermal Imaging Camera (Exx Series)
The FLIR E54 is your entry into the Exx-Series of thermal imaging cameras, offering the resolution and sensitivity you need for basic condition monitoring, electrical/mechanical inspection, and building inspection. The 320 x 240-pixel thermal detector accurately measures temperatures up to 650°C (1202°F) and produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX® technology for added detail and perspective.
Onboard FLIR Inspection Route feature runs pre-planned survey routes to help inspectors stay organised when surveying large or multiple locations. For a limited time, the purchase of an E54 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.
Onboard FLIR Inspection Route feature runs pre-planned survey routes to help inspectors stay organised when surveying large or multiple locations. For a limited time, the purchase of an E54 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.
The FLIR Exx Series Thermal Imaging Cameras are ideal for basic conditioning, electrical and mechanical inspection as well as building inspection.
Features and Benefits:
Use FLIR 1-Touch Level/Span to instantly improve image contrast and highlight potential electrical or mechanical issues.
The E54 measures up to 650°C (1202°F), offers 3 spotmeters, and displays the max/min temperature within an area live, on-screen.
Onboard integration with FLIR routing software*, a built-in mic for voice annotation, and report generation features all help the E54 streamline your workday.
Why would you use the FLIR E54?
Unparalleled Thermal Resolution - The FLIR E54 boasts an exceptional thermal resolution that captures the finest details with unmatched clarity enabling you to detect and analyse anomalies with confidence.
Intelligent Imaging Technology - Equipped with FLIR's proprietary MSX® technology, the E54 merges thermal and visible spectrum images, delivering unprecedented clarity. This innovative feature overlays key details from the visible image onto the thermal one, providing a comprehensive and easily understandable representation of the inspection scene.
Advanced Measurement Capabilities - Precise temperature measurements are crucial in thermal inspections, and Its integrated spot meters and area measurement tools enable accurate temperature readings, allowing users to pinpoint anomalies and assess the severity of issues swiftly.
Rugged Design for Real-world Applications - Built to withstand the harshest environments, the FLIR E54 is designed with a rugged exterior that ensures durability in the field (3m drop test). Its ergonomic and intuitive interface guarantees ease of use.
Wireless Connectivity for Enhanced Efficiency - Streamline your workflow with the FLIR Tools Mobile app, enabling wireless connectivity to smartphones and tablets. Instantly share thermal images, generate reports on-the-go, and collaborate seamlessly with team members, enhancing overall productivity.
Wide Range of Applications - From electrical inspections and mechanical diagnostics to building analyses and research and development, the FLIR E54 is a versatile tool that adapts to diverse applications.
Compliance and Certification - The FLIR E54 meets industry standards and is certified for reliability and accuracy, ensuring that your inspections are not only efficient but also in compliance with regulatory requirements.
Exx-Series cameras come equipped with FLIR Inspection Route. This camera mode guides users along a defined route across multiple locations and organises images and data connected with each inspected asset. Users create a route in FLIR Thermal Studio Pro* with the Route Creator* plugin, then download it to the camera to streamline inspections and speed up post-processing and reporting. (*optional accessory software)
The E54 measures up to 650°C (1202°F), offers 3 spotmeters, and displays the max/min temperature within an area live, on-screen.
Onboard integration with FLIR routing software*, a built-in mic for voice annotation, and report generation features all help the E54 streamline your workday.
Why would you use the FLIR E54?
Unparalleled Thermal Resolution - The FLIR E54 boasts an exceptional thermal resolution that captures the finest details with unmatched clarity enabling you to detect and analyse anomalies with confidence.
Intelligent Imaging Technology - Equipped with FLIR's proprietary MSX® technology, the E54 merges thermal and visible spectrum images, delivering unprecedented clarity. This innovative feature overlays key details from the visible image onto the thermal one, providing a comprehensive and easily understandable representation of the inspection scene.
Advanced Measurement Capabilities - Precise temperature measurements are crucial in thermal inspections, and Its integrated spot meters and area measurement tools enable accurate temperature readings, allowing users to pinpoint anomalies and assess the severity of issues swiftly.
Rugged Design for Real-world Applications - Built to withstand the harshest environments, the FLIR E54 is designed with a rugged exterior that ensures durability in the field (3m drop test). Its ergonomic and intuitive interface guarantees ease of use.
Wireless Connectivity for Enhanced Efficiency - Streamline your workflow with the FLIR Tools Mobile app, enabling wireless connectivity to smartphones and tablets. Instantly share thermal images, generate reports on-the-go, and collaborate seamlessly with team members, enhancing overall productivity.
Wide Range of Applications - From electrical inspections and mechanical diagnostics to building analyses and research and development, the FLIR E54 is a versatile tool that adapts to diverse applications.
Compliance and Certification - The FLIR E54 meets industry standards and is certified for reliability and accuracy, ensuring that your inspections are not only efficient but also in compliance with regulatory requirements.
Exx-Series cameras come equipped with FLIR Inspection Route. This camera mode guides users along a defined route across multiple locations and organises images and data connected with each inspected asset. Users create a route in FLIR Thermal Studio Pro* with the Route Creator* plugin, then download it to the camera to streamline inspections and speed up post-processing and reporting. (*optional accessory software)
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 320 x 240pixel |
Model Number | E54 24° |
Thermal Sensitivity | 40mK |
Best Temperature Measurement Accuracy | ±2.0 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 30Hz |
Model Number p | E54 24° |