FLIR C3-X Thermal Imaging Camera with WiFi, -20 → +300 °C, 128 x 96pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 211-0036
- Mfr. Part No.:
- FLIR C3-X (incl. Wi-Fi)
- Manufacturer:
- FLIR
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€533.00
(exc. VAT)
€655.59
(inc. VAT)
Units | Per unit |
1 + | €533.00 |
- RS Stock No.:
- 211-0036
- Mfr. Part No.:
- FLIR C3-X (incl. Wi-Fi)
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
FLIR C3-X Compact Thermal Camera
Introducing the FLIR C3-X Thermal Camera, a ground-breaking device that redefines the possibilities of compact thermal imaging. Engineered with precision and versatility in mind, the C3-X is the perfect companion for professionals seeking a portable yet powerful tool for a wide range of applications.
The FLIR C3-X compact thermal camera is an affordable, professional inspection tool for building, facilities maintenance, HVAC/R, electrical repair, and other troubleshooting applications.
The C3-X has built-in FLIR Ignite™ cloud connectivity that allows direct data transfer, storage, and backup, so images are always available on all your devices.
FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.
The FLIR C3-X compact thermal camera is an affordable, professional inspection tool for building, facilities maintenance, HVAC/R, electrical repair, and other troubleshooting applications.
The C3-X has built-in FLIR Ignite™ cloud connectivity that allows direct data transfer, storage, and backup, so images are always available on all your devices.
FLIR MSX® image enhancement provides extraordinary thermal imaging detail, while the built-in Wi-Fi allows users to quickly connect with the FLIR Tools® Mobile app for sharing images and sending reports easily from any location.
Features and Benefits:
3.5-inch display
Quickly find hidden faults and reduce diagnostic time with the 128 x 96 (12,288 pixels) and 5-megapixel visual camera
Field of view (FOV) 53.6°
Spectral range 8-14μm
Upload images and data quickly, then communicate findings easily with customers
Rugged, reliable, and compact - can withstand a 2 m drop test
IP54 rating - high level of protection against dust and water
LED flashlight helps you see in dark and hard to reach areas
Rechargeable built-in Li ion battery
Battery operating time approx. 4 hours
Quickly find hidden faults and reduce diagnostic time with the 128 x 96 (12,288 pixels) and 5-megapixel visual camera
Field of view (FOV) 53.6°
Spectral range 8-14μm
Upload images and data quickly, then communicate findings easily with customers
Rugged, reliable, and compact - can withstand a 2 m drop test
IP54 rating - high level of protection against dust and water
LED flashlight helps you see in dark and hard to reach areas
Rechargeable built-in Li ion battery
Battery operating time approx. 4 hours
Applications:
Building
Electrical
Mechanical
Electrical
Mechanical
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time, so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time, so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
Why would you use the FLIR C3-X?
Portability and Compact Design - The FLIR C3-X combines powerful thermal imaging capabilities with a compact and lightweight design, providing unmatched portability. Whether you're a field technician, inspector, or contractor, having a compact thermal camera on hand allows you to tackle inspections with ease, even in confined spaces.
High-Resolution Thermal Imaging - you can identify and analyse temperature differentials with exceptional clarity.
Versatility Across Applications- With a broad temperature measurement range up to 300°C and the ability to adapt to diverse environments, the C3-X is versatile across multiple applications including electrical inspections to building diagnostics.
MSX® Image Enhancement Technology - FLIR's MSX® technology overlays thermal data onto visible images, enhancing overall image quality. This innovation simplifies the interpretation of thermal anomalies, making it easier for users to understand and address issues effectively.
Intuitive Operation and Quick Start - The user-friendly interface and intuitive controls of the C3-X ensure that you can start using it immediately without extensive training.
Wireless Connectivity for Enhanced Collaboration - Stay connected and collaborate seamlessly with the C3-X's wireless connectivity options. This feature enables real-time sharing of images and data, fostering collaboration among team members and facilitating quick decision-making.
FLIR Tools Compatibility for Effortless Reporting - Simplify your reporting process with FLIR Tools software compatibility. The C3-X allows you to analyse, edit, and share thermal images effortlessly, streamlining your workflow and enhancing the overall efficiency of your inspections.
High-Resolution Thermal Imaging - you can identify and analyse temperature differentials with exceptional clarity.
Versatility Across Applications- With a broad temperature measurement range up to 300°C and the ability to adapt to diverse environments, the C3-X is versatile across multiple applications including electrical inspections to building diagnostics.
MSX® Image Enhancement Technology - FLIR's MSX® technology overlays thermal data onto visible images, enhancing overall image quality. This innovation simplifies the interpretation of thermal anomalies, making it easier for users to understand and address issues effectively.
Intuitive Operation and Quick Start - The user-friendly interface and intuitive controls of the C3-X ensure that you can start using it immediately without extensive training.
Wireless Connectivity for Enhanced Collaboration - Stay connected and collaborate seamlessly with the C3-X's wireless connectivity options. This feature enables real-time sharing of images and data, fostering collaboration among team members and facilitating quick decision-making.
FLIR Tools Compatibility for Effortless Reporting - Simplify your reporting process with FLIR Tools software compatibility. The C3-X allows you to analyse, edit, and share thermal images effortlessly, streamlining your workflow and enhancing the overall efficiency of your inspections.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +300 °C |
Detector Resolution | 128 x 96pixel |
Display Resolution | 128 x 96pixel |
Model Number | C3-X |
Thermal Sensitivity | <70mK |
Best Temperature Measurement Accuracy | ±3 °C |
Focus Type | Focus-Free |
Calibrated | RSCAL |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Application | Electrical, HVAC, Industrial, Residential |
Minimum Focus | 100 mm |
Model Number p | C3-X |
- RS Stock No.:
- 211-0036
- Mfr. Part No.:
- FLIR C3-X (incl. Wi-Fi)
- Manufacturer:
- FLIR