Fluke TiS55+ Thermal Imaging Camera, -20.0 → +550 °C, 256 x 192pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 215-4775
- Mfr. Part No.:
- FLK-TIS55+ 9HZ
- Manufacturer:
- Fluke
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€3,124.00
(exc. VAT)
€3,842.52
(inc. VAT)
Units | Per unit |
1 + | €3,124.00 |
- RS Stock No.:
- 215-4775
- Mfr. Part No.:
- FLK-TIS55+ 9HZ
- Manufacturer:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fluke TiS55+ Thermal Camera
Hot spots and cold spots can be early indicators of potential issues, so high-quality thermal imaging is an important tool to use to identify these areas that are invisible to the naked eye and prevent trouble in the future. Fluke TIS55+ Thermal Imaging Cameras are an ideal model of thermal imaging camera for first line troubleshooting in electrical and mechanical equipment. Whether you are inspecting ventilation systems or locating an uneven load on a switchgear the TIS55+ is designed to make your job quicker and easier.
The Fluke TIS55+'s 3.5" LCD touchscreen display features IR-Fusion™ technology for greater visibility. IR-Fusion™ blends visible light images with an overlaid infrared image to locate problems more easily and accurately, with the settings easily adjusted by simply sliding a finger across the screen. The TIS55+ is designed to survive variety environments and this, combined with its small size, makes it the ideal camera for everyday thermography use. It is water and dust resistant (the enclosure rated to IP54 standards) and can survive drops of up to 2m in height.
With Fluke Connect® Asset Tagging, you can eliminate the tedium of sorting and organizing your infrared images by simply scanning your assets QR code or barcode. This then allows your infrared images and all your date- and time-stamped information to be stored to your predefined folders, saving you time and preventing confusion when sorting through files and loading images later, especially if you are working at various locations rather than close to the office. Fluke Connect® software optimises your TIS55+ by allowing you to create professional reports in minutes while capturing full radiometric data to efficiently support your maintenance program.
The TIS55+ also allows for voice annotations of up to 60 seconds for each image, allowing you to focus on your inspections without worrying about leaving hard copies of written notes behind. Combined with Asset Tagging and IR-PhotoNotes, which allows for photos of asset numbers and other reference photos to assist identification later, the TIS55+ Thermal Imaging Camera is the perfect partner for busy days of inspections.
The Fluke TIS55+'s 3.5" LCD touchscreen display features IR-Fusion™ technology for greater visibility. IR-Fusion™ blends visible light images with an overlaid infrared image to locate problems more easily and accurately, with the settings easily adjusted by simply sliding a finger across the screen. The TIS55+ is designed to survive variety environments and this, combined with its small size, makes it the ideal camera for everyday thermography use. It is water and dust resistant (the enclosure rated to IP54 standards) and can survive drops of up to 2m in height.
With Fluke Connect® Asset Tagging, you can eliminate the tedium of sorting and organizing your infrared images by simply scanning your assets QR code or barcode. This then allows your infrared images and all your date- and time-stamped information to be stored to your predefined folders, saving you time and preventing confusion when sorting through files and loading images later, especially if you are working at various locations rather than close to the office. Fluke Connect® software optimises your TIS55+ by allowing you to create professional reports in minutes while capturing full radiometric data to efficiently support your maintenance program.
The TIS55+ also allows for voice annotations of up to 60 seconds for each image, allowing you to focus on your inspections without worrying about leaving hard copies of written notes behind. Combined with Asset Tagging and IR-PhotoNotes, which allows for photos of asset numbers and other reference photos to assist identification later, the TIS55+ Thermal Imaging Camera is the perfect partner for busy days of inspections.
The Fluke TiS55+ thermal imagers eliminate hours at the computer organising thermal images with the help of Asset Tagging by just scanning a QR code on asset and capturing thermal images they automatically get sorted by asset.
Features & Benefits:
- IR-Fusion technology
- Wireless connectivity
- Asset Tagging
- Picture-In-Picture
- Ergonomic design
- 3.5 inch VGA touchscreen LCD display, 640 x 480
- Fluke Connect® Asset Tagging, voice recognition and IR-PhotoNotes help with comprehensive on-site report building
- Combine infrared and visible images for simpler analysis
- 4GB SD memory card (can store up to 1000 images) as well as internal storage for up to 500 images
- Temperature range of -20°C → +550°C (not calibrated below -10°C)
- 9Hz frame rate
- 256 x 192 (49,152 pixels) Infrared resolution
- 5 hours battery life without WiFi usage and 2.5 hours charging time
- Rugged hard carrying case with soft transport bag, including adjustable strap
- Safety standards - IEC 61010-1: Pollution Degree 2
Why would you need the Fluke TiS55+?
Remarkable Thermal Sensitivity - The Fluke TiS55+ boasts an impressive thermal sensitivity, capturing even the subtlest temperature variations with clarity allowing you to identify potential problems swiftly and accurately.
High-Resolution Imaging - With an outstanding infrared resolution of 640 x 480 pixels, the TiS55+ delivers crystal-clear thermal images that reveal intricate details.
Advanced Focus Options - Achieve pinpoint accuracy with the TiS55+'s versatile focus options. From manual focus to advanced laser-assisted autofocus, this thermal camera adapts to your specific needs, ensuring crisp and detailed images in any application.
Integrated Fluke Connect® Technology - Seamlessly connect and collaborate with your team using the power of Fluke Connect® technology. Wirelessly share images and data, enabling real-time collaboration and streamlining your workflow for enhanced productivity.
Intuitive User Interface - Simplifies operation and lets you navigate through menus effortlessly, customise settings to suit your preferences.
Rugged Design for Field Reliability - Engineered to withstand the rigors of harsh applications, the TiS55+ is built with durability in mind.
Versatility Across Industries - Whether conducting electrical inspections, mechanical diagnostics, or building analyses, the Fluke TiS55+ adapts to a wide range of applications.
Compliance and Accuracy - The TiS55+ complies with industry standards and is calibrated for accuracy, instilling confidence in your inspections and ensuring that you meet regulatory requirements consistently.
High-Resolution Imaging - With an outstanding infrared resolution of 640 x 480 pixels, the TiS55+ delivers crystal-clear thermal images that reveal intricate details.
Advanced Focus Options - Achieve pinpoint accuracy with the TiS55+'s versatile focus options. From manual focus to advanced laser-assisted autofocus, this thermal camera adapts to your specific needs, ensuring crisp and detailed images in any application.
Integrated Fluke Connect® Technology - Seamlessly connect and collaborate with your team using the power of Fluke Connect® technology. Wirelessly share images and data, enabling real-time collaboration and streamlining your workflow for enhanced productivity.
Intuitive User Interface - Simplifies operation and lets you navigate through menus effortlessly, customise settings to suit your preferences.
Rugged Design for Field Reliability - Engineered to withstand the rigors of harsh applications, the TiS55+ is built with durability in mind.
Versatility Across Industries - Whether conducting electrical inspections, mechanical diagnostics, or building analyses, the Fluke TiS55+ adapts to a wide range of applications.
Compliance and Accuracy - The TiS55+ complies with industry standards and is calibrated for accuracy, instilling confidence in your inspections and ensuring that you meet regulatory requirements consistently.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Supplied with
Thermal imager
AC power supply (including universal AC adapters)
One rugged lithium-ion smart batteries
USB cable
4 GB micro-SD card
Rugged hard carrying case with soft transport bag and adjustable hand strap
Available by free download: Fluke Connect™ software and user manual
AC power supply (including universal AC adapters)
One rugged lithium-ion smart batteries
USB cable
4 GB micro-SD card
Rugged hard carrying case with soft transport bag and adjustable hand strap
Available by free download: Fluke Connect™ software and user manual
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20.0 → +550 °C |
Detector Resolution | 256 x 192pixel |
Display Resolution | 640 x 480pixel |
Model Number | TiS55+ |
Thermal Sensitivity | 40mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Weight | 0.885kg |
Field of View | 28° x 20° |
Model Number p | TiS55+ |
Spatial Resolution IFOV | 1.91 mRad |
Application | General Purpose |
Minimum Focus | 150 mm |