Testo 883 USB 2.0, USB-C Thermal Imaging Camera, -30 → +650 °C, 320 x 240pixel Detector Resolution With RS
- RS Stock No.:
- 219-2805
- Mfr. Part No.:
- 0560 8830
- Manufacturer:
- Testo
Temporarily out of stock - back order for despatch when stock is available
Price Each
€4,147.00
(exc. VAT)
€5,100.81
(inc. VAT)
Units | Per unit |
1 + | €4,147.00 |
- RS Stock No.:
- 219-2805
- Mfr. Part No.:
- 0560 8830
- Manufacturer:
- Testo
- COO (Country of Origin):
- DE
Testo Thermal Imaging Camera, 40mK Thermal Sensitivity, 27Hz Refresh Rate - 0560 8830
This thermal imaging camera from Testo displays infrared images that allow you to identify hot or cold spots in a building. It's commonly used to find suitable installation areas for temperature-sensitive machinery and electrical equipment. The camera can also take regular pictures so you can reference them against your thermal images of the same space. Simply pair the device with the Testo Thermography App on your smartphone for wireless integration and easy access to measurements.
Features & Benefits
• Wide temperature measurement range between -30°C and +650°C for use in demanding environments
• Minimum focus distance of 0.1m for reading temperatures in tight spaces
• IP54 (ingress protection) rating for protection against limited amounts of dust and water sprays from all directions
• Large internal memory of 2.8GB for storing a large quantity of images
• Minimum focus distance of 0.1m for reading temperatures in tight spaces
• IP54 (ingress protection) rating for protection against limited amounts of dust and water sprays from all directions
• Large internal memory of 2.8GB for storing a large quantity of images
Applications
• Boiler installations
• Building renovations
• Household appliances
• Electrical wiring
• Assembly lines
• Building renovations
• Household appliances
• Electrical wiring
• Assembly lines
Whats the refresh rate of this thermal imaging camera?
This thermal imaging camera has a high refresh rate of 27Hz, ensuring that readings are constantly updated and accurate.
Attribute | Value |
---|---|
Temperature Measurement Range | -30 → +650 °C |
Detector Resolution | 320 x 240 pixel, 640 x 480pixel |
Display Resolution | 320 x 240pixel |
Model Number | 883 |
Thermal Sensitivity | 40mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 27Hz |
Minimum Focus Distance | 100mm |
Dimensions L x W x D | 171 x 95 x 236mm |
Maximum Temperature Measurement | +650 °C |
Spatial Resolution IFOV | 1.1mrad |
Weight | 824g |
Emissivity | 0.01 → 1 |
Interface Type | USB 2.0, USB-C |
Depth | 236mm |
Minimum Focus | 100 mm |
Application | Thermography |
- RS Stock No.:
- 219-2805
- Mfr. Part No.:
- 0560 8830
- Manufacturer:
- Testo
- COO (Country of Origin):
- DE
Testo Thermal Imaging Camera, 40mK Thermal Sensitivity, 27Hz Refresh Rate - 0560 8830
This thermal imaging camera from Testo displays infrared images that allow you to identify hot or cold spots in a building. It's commonly used to find suitable installation areas for temperature-sensitive machinery and electrical equipment. The camera can also take regular pictures so you can reference them against your thermal images of the same space. Simply pair the device with the Testo Thermography App on your smartphone for wireless integration and easy access to measurements.
Features & Benefits
• Wide temperature measurement range between -30°C and +650°C for use in demanding environments
• Minimum focus distance of 0.1m for reading temperatures in tight spaces
• IP54 (ingress protection) rating for protection against limited amounts of dust and water sprays from all directions
• Large internal memory of 2.8GB for storing a large quantity of images
• Minimum focus distance of 0.1m for reading temperatures in tight spaces
• IP54 (ingress protection) rating for protection against limited amounts of dust and water sprays from all directions
• Large internal memory of 2.8GB for storing a large quantity of images
Applications
• Boiler installations
• Building renovations
• Household appliances
• Electrical wiring
• Assembly lines
• Building renovations
• Household appliances
• Electrical wiring
• Assembly lines
Whats the refresh rate of this thermal imaging camera?
This thermal imaging camera has a high refresh rate of 27Hz, ensuring that readings are constantly updated and accurate.
Attribute | Value |
---|---|
Temperature Measurement Range | -30 → +650 °C |
Detector Resolution | 320 x 240 pixel, 640 x 480pixel |
Display Resolution | 320 x 240pixel |
Model Number | 883 |
Thermal Sensitivity | 40mK |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 27Hz |
Minimum Focus Distance | 100mm |
Dimensions L x W x D | 171 x 95 x 236mm |
Maximum Temperature Measurement | +650 °C |
Spatial Resolution IFOV | 1.1mrad |
Weight | 824g |
Emissivity | 0.01 → 1 |
Interface Type | USB 2.0, USB-C |
Depth | 236mm |
Minimum Focus | 100 mm |
Application | Thermography |