Optris Thermal Imaging Camera Kit, -20 → 900 °C, 382 x 288pixel Detector Resolution
- RS Stock No.:
- 241-0179
- Mfr. Part No.:
- CATXI40LTF13T090C
- Manufacturer:
- Optris
View all Thermal Imaging Cameras
1 In stock for delivery within 2 working days
Price Each
€2,169.01
(exc. VAT)
€2,667.88
(inc. VAT)
units | Per unit |
1 + | €2,169.01 |
Calibration Options:

- RS Stock No.:
- 241-0179
- Mfr. Part No.:
- CATXI40LTF13T090C
- Manufacturer:
- Optris
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Optris XIR App Connector cable for cameras of PI series and Xi 400 with micro USB (ACPIIACM) or USB-C (ACPIIACC) plug. By connecting the IR App Connector cable to the left plug of the PI or Xi 400 camera and with the micro USB or USB-C plug you can connect it to your smartphone.
Use with cameras of PI series and Xi 400
Conformity with Directive 2015/863/EU (RoHS)
Specifications
Attribute | Value |
Temperature Measurement Range | -20 → 900 °C |
Detector Resolution | 382 x 288pixel |
Application | Thermal Imaging |
1 In stock for delivery within 2 working days
Price Each
€2,169.01
(exc. VAT)
€2,667.88
(inc. VAT)
units | Per unit |
1 + | €2,169.01 |
Calibration Options:
