- RS Stock No.:
- 249-8880
- Mfr. Part No.:
- 84502-0301
- Manufacturer:
- FLIR
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€4,149.00
(exc. VAT)
€5,103.27
(inc. VAT)
Units | Per unit |
1 + | €4,149.00 |
Calibration Options:
- RS Stock No.:
- 249-8880
- Mfr. Part No.:
- 84502-0301
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
FLIR Thermal Imaging Camera, 4 in Display Size, 30Hz Refresh Rate - 84502-0301
This FLIR thermal imaging camera boasts a high resolution detector and manual focus feature, making it ideal for precise temperature measurements. With a wide temperature range imaging capability and high sensitivity thermal sensor, the FLIR camera is perfect for industrial applications. The 640 x 480 display ensures clear and detailed thermal images for accurate diagnostics.
Features & Benefits
• High resolution 240 x 180 pixel IR camera for precise temperature measurement
• Manual focus feature for adjusting the focus easily
• Wide temperature range imaging from -20°C to +550°C
• High sensitivity thermal sensor with a detection of <50 mK
• Display resolution of 640 x 480 pixels for clear and detailed images
• Manual focus feature for adjusting the focus easily
• Wide temperature range imaging from -20°C to +550°C
• High sensitivity thermal sensor with a detection of <50 mK
• Display resolution of 640 x 480 pixels for clear and detailed images
Applications
• Ideal for electrical and electronic thermal imaging
• Perfect for use in automation, electronics, electrical, and mechanical industries
• Suitable for industrial applications requiring accurate temperature measurements
• Perfect for use in automation, electronics, electrical, and mechanical industries
• Suitable for industrial applications requiring accurate temperature measurements
Can it provide accurate temperature measurements for electronic components?
Yes, the FLIR E52 thermal imaging camera offers precise temperature measurements for electronic components.
Will it be useful for diagnosing electrical faults?
Yes, it is perfect for diagnosing electrical faults in various applications.
Is it suitable for industrial inspections?
Yes, the thermal imaging camera is ideal for industrial inspections and diagnostics.
Can it be used for temperature monitoring in mechanical systems?
Yes, it is suitable for temperature monitoring in mechanical systems and equipment.
Will it deliver high-quality thermal images for detailed analysis?
Yes, the thermal imaging camera provides high-quality thermal images for in-depth analysis and diagnostics.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +550 °C |
Detector Resolution | 240 x 180pixel |
Display Resolution | 640 x 480pixel |
Model Number | E52 |
Thermal Sensitivity | < 50mK |
Focus Type | Manual |
Refresh Rate | 30Hz |
Display Size | 4in |
Accuracy | ±2 °C |
Minimum Focus | 0.15 m |
Application | Electrical, Electronic |
Model Number p | E52 |
- RS Stock No.:
- 249-8880
- Mfr. Part No.:
- 84502-0301
- Manufacturer:
- FLIR