Login / Register to access your benefits
Recently searched

    Keysight Technologies U5857A Thermal Imaging Camera, -20 → +1200 °C, 160 x 120pixel Detector Resolution

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    RS Stock No.:
    885-5091
    Mfr. Part No.:
    U5857A
    Manufacturer:
    Keysight Technologies
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Keysight Technologies

    Temperature Measurement Range

    -20 → +1200 °C

    Detector Resolution

    160 x 120pixel

    Display Resolution

    320 x 240pixel

    Model Number

    U5857A

    Thermal Sensitivity

    <70mK

    Best Temperature Measurement Accuracy

    ±2 °C

    Focus Type

    Manual

    Refresh Rate

    9Hz

    Minimum Focus Distance

    100mm

    Display Size

    3.5in

    Weight

    746g

    Model Number p

    U5857A

    Application

    Electrical Issues, Home & Building Inspection, HVAC & Plumbing

    Minimum Focus

    100 mm

    Spatial Resolution IFOV

    2.1mrad

    Related links