Fluke TiS60 Thermal Imaging Camera, -20 → +550 °C, 260 x 195pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 887-8817
- Mfr. Part No.:
- FLK-TIS60 9HZ
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 887-8817
- Mfr. Part No.:
- FLK-TIS60 9HZ
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke TiS60 9Hz Thermal Imager
The Fluke TiS60 Infrared Camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures.
FEATURES and BENEFITS:
. Fixed focus, Minimum focus distance 0.45 m (1.5 ft)
. IFOV (spatial resolution) 2.4 mRad
. Detector resolution 260x195
. Distance to spot 417:1
. 3.5 inch 320x240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +550 °C (–4 °F to 1022 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Laser pointer
. IFOV (spatial resolution) 2.4 mRad
. Detector resolution 260x195
. Distance to spot 417:1
. 3.5 inch 320x240 LCD
. 5 megapixel digital camera
. Temperature measurement range: -20 °C to +550 °C (–4 °F to 1022 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Laser pointer
UP TO 2.5¹ TIMES MORE PIXELS:
. Quality images with maximized pixel performance at 260x195
. Fixed focus, one handed operation
. See the detail with a D:S of 417:1
. See more clearly than before and analyze faster with picture-in-picture and blending at 5 different preset levels - IR-Fusion® technology
. Get 33% more viewing area inspecting with a 3.5 inch, 320x240 LCD screen - compared to a 3.0 inch LCD screen
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Easily pinpoint problems with a built-in laser pointer
. Fixed focus, one handed operation
. See the detail with a D:S of 417:1
. See more clearly than before and analyze faster with picture-in-picture and blending at 5 different preset levels - IR-Fusion® technology
. Get 33% more viewing area inspecting with a 3.5 inch, 320x240 LCD screen - compared to a 3.0 inch LCD screen
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Easily pinpoint problems with a built-in laser pointer
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +550 °C |
Detector Resolution | 260 x 195pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS60 |
Thermal Sensitivity | ≤0.08 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Application | Commercial, Industrial |
Minimum Focus | 150 mm |
Weight | 720g |
Model Number p | TiS60 |
Spatial Resolution IFOV | 2.4mrad |