RS PRO Cement Thermal Insulating Sheet, 3 m x 295mm x 6 mm
- RS Stock No.:
- 146-7762
- Mfr. Part No.:
- H91PLA-06
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€138.10
(exc. VAT)
€169.86
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €138.10 |
| 3 - 5 | €128.42 |
| 6 - 11 | €121.52 |
| 12 + | €110.47 |
*price indicative
- RS Stock No.:
- 146-7762
- Mfr. Part No.:
- H91PLA-06
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Insulating Sheet | |
| Material | Cement | |
| Maximum Operating Temperature | 70°C | |
| Length | 3m | |
| Width | 295mm | |
| Thickness | 6mm | |
| Density | 1.6g/cm³ | |
| Thermal Shock Resistant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Insulating Sheet | ||
Material Cement | ||
Maximum Operating Temperature 70°C | ||
Length 3m | ||
Width 295mm | ||
Thickness 6mm | ||
Density 1.6g/cm³ | ||
Thermal Shock Resistant Yes | ||
Standards/Approvals No | ||
Sindanyo Thermal Insulating Sheet
The Sindanyo H91 thermal insulating sheet has a length of 300mm, a width of 295mm and thickness of 6mm. This sheet provides an outstanding service in arduous applications. This is mainly for places requiring long-term insulation at temperature and locations where high-temperatures or heat transferences are a problem. This sheet has a high-temperature engineering material and structural insulation. It is designed to operate at elevated temperatures offering, primarily, thermal insulation performance along with outstanding electrical properties.
Features and Benefits
Density is 1.6g/cm³
Highly resistant to thermal shock
Material exhibits low heat storage
Thermal conductivity is 0.5W/mK
Related links
- RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 20 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 25 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 15 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 10 mm
- RS PRO Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 6 mm
- RS PRO Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 9 mm
- RS PRO Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 12 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm
