RS PRO Cement Thermal Insulation, 300 mm
- RS Stock No.:
- 146-7771
- Mfr. Part No.:
- H91ROD-25
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€79.79
(exc. VAT)
€98.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €79.79 |
| 3 - 5 | €74.21 |
| 6 - 11 | €70.21 |
| 12 + | €63.83 |
*price indicative
- RS Stock No.:
- 146-7771
- Mfr. Part No.:
- H91ROD-25
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Insulation | |
| Material | Cement | |
| Maximum Operating Temperature | 70°C | |
| Length | 300mm | |
| Density | 1.6g/cm³ | |
| Thermal Shock Resistant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Insulation | ||
Material Cement | ||
Maximum Operating Temperature 70°C | ||
Length 300mm | ||
Density 1.6g/cm³ | ||
Thermal Shock Resistant Yes | ||
Standards/Approvals No | ||
Sindanyo H91 is a high temperature engineering material and structural insulation board, which will provide outstanding service in arduous applications where high temperatures or heat transferences are a problem or where long term insulation at temperature is required. Sindanyo H91 is designed to operate at elevated temperatures offering, primarily, thermal insulation performance, but also outstanding electrical properties. Highly resistant to thermal shock, this material exhibits low heat storage and thermal conductivity properties, making them the preferred choice for energy conservation applications.
Related links
- RS PRO Cement Thermal Insulation, 300 mm
- RS PRO Cement Thermal Insulation, 300 mm x 25mm x 25 mm
- RS PRO Cement Thermal Insulation, 300 mm x 50mm x 50 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 25 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 20 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 15 mm
- RS PRO Cement Thermal Insulating Sheet, 300 mm x 295mm x 10 mm
