RS PRO Flame Retardant Thermal Insulating Sheet x 25 mm
- RS Stock No.:
- 203-5387
- Mfr. Part No.:
- MONO 25
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€151.04
(exc. VAT)
€185.78
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.04 |
*price indicative
- RS Stock No.:
- 203-5387
- Mfr. Part No.:
- MONO 25
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Insulating Sheet | |
| Maximum Operating Temperature | 1000°C | |
| Thickness | 25mm | |
| Flame Retardant | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Insulating Sheet | ||
Maximum Operating Temperature 1000°C | ||
Thickness 25mm | ||
Flame Retardant Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
25mm Promat Monolux 500 Fire Protection Board 25.4mm
The Avon Group Manufacturing boards are strong rigid insulation boards ideally suited for applications where good insulation values and high mechanical resistance are required.
A1, non combustible building material class
0.4% shrinkage
Dust free surface
Asbestos free
Resistant to moisture and chemicals
Excellent machinability to close tolerances
Related links
- RS PRO Flame Retardant Thermal Insulating Sheet x 12.7 mm
- RS PRO Flame Retardant Thermal Insulating Sheet x 20 mm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 6 m x 1m x 25 mm
- RS PRO Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 6 mm
- RS PRO Flame Retardant Thermal Insulating Sheet, 300 mm x 295mm x 12 mm
- RS PRO Flame Retardant Epoxy Glass Thermal Insulating Sheet, 420 mm x 297mm x 500 μm
- RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2 m x 500mm x 25 mm
- Superwool Flame Retardant Wool Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
