Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad, 0.25mm Thick, Graphite, 28 x 28mm
- RS Stock No.:
- 122-5189
- Mfr. Part No.:
- ILA-TIM-LES23-1A
- Manufacturer:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 pack of 4 units)*
€7.052
(exc. VAT)
€8.672
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
4 - 16 | €1.763 | €7.052 |
20 - 36 | €1.635 | €6.54 |
40 + | €1.528 | €6.112 |
*price indicative
- RS Stock No.:
- 122-5189
- Mfr. Part No.:
- ILA-TIM-LES23-1A
- Manufacturer:
- Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intelligent LED Solutions | |
Dimensions | 28 x 28mm | |
Thickness | 0.25mm | |
Length | 28mm | |
Width | 28mm | |
Material | Graphite | |
Self-Adhesive | Yes | |
Material Trade Name | TIM | |
Colour | Pewter | |
Series | ILA | |
Select all | ||
---|---|---|
Brand Intelligent LED Solutions | ||
Dimensions 28 x 28mm | ||
Thickness 0.25mm | ||
Length 28mm | ||
Width 28mm | ||
Material Graphite | ||
Self-Adhesive Yes | ||
Material Trade Name TIM | ||
Colour Pewter | ||
Series ILA | ||
Related links
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad 28 x 28mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad Graphite, 13.5 x 13.5mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad Graphite, 38 x 38mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad 24 x 24mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad Graphite, 19 x 19mm
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad 240 (XY-axis) W/m·K, 5 (Z-axis)
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad 240 (XY-axis) W/m·K, 5 (Z-axis)
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad Graphite