Bergquist Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 21.97 x 16.51mm
- RS Stock No.:
- 169-2234
- Mfr. Part No.:
- SP400-0.007-00-53
- Manufacturer:
- Bergquist
Bulk discount available
Subtotal (1 pack of 50 units)*
€35.80
(exc. VAT)
€44.05
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | €0.716 | €35.80 |
250 - 1200 | €0.694 | €34.70 |
1250 - 2450 | €0.673 | €33.65 |
2500 - 4950 | €0.63 | €31.50 |
5000 + | €0.572 | €28.60 |
*price indicative
- RS Stock No.:
- 169-2234
- Mfr. Part No.:
- SP400-0.007-00-53
- Manufacturer:
- Bergquist
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bergquist | |
Dimensions | 21.97 x 16.51mm | |
Thickness | 0.178mm | |
Length | 21.97mm | |
Width | 16.51mm | |
Thermal Conductivity | 0.9W/m·K | |
Material | Fibreglass | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +180°C | |
Hardness | Shore A 85 | |
Material Trade Name | Sil-Pad 400 | |
Operating Temperature Range | -60 → +180 °C | |
Select all | ||
---|---|---|
Brand Bergquist | ||
Dimensions 21.97 x 16.51mm | ||
Thickness 0.178mm | ||
Length 21.97mm | ||
Width 16.51mm | ||
Thermal Conductivity 0.9W/m·K | ||
Material Fibreglass | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +180°C | ||
Hardness Shore A 85 | ||
Material Trade Name Sil-Pad 400 | ||
Operating Temperature Range -60 → +180 °C | ||
Related links
- Bergquist Self-Adhesive Thermal Interface Pad 0.9W/m·K 21.97 x 16.51mm
- Bergquist Thermal Interface Pad 0.9W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 0.9W/m·K, Fibreglass
- Bergquist Thermal Interface Pad 0.9W/m·K 25.4 x 19.05mm
- Bergquist Thermal Interface Pad 0.9W/m·K 11.1 x 7.92mm
- Bergquist Thermal Interface Pad 0.9W/m·K 41.91 x 28.96mm
- Bergquist Thermal Interface Sheet 0.9W/m·K 12 x 12in
- Bergquist Self-Adhesive Thermal Interface Pad 0.9W/m·K 28.96 x 20.57mm