Login / Register to access your benefits
Recently searched

    Bergquist Self-Adhesive Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 21.97 x 16.51mm

    Bulk discount available

    Subtotal (1 pack of 50 units)*

    €36.70

    (exc. VAT)

    €45.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 250 unit(s) shipping from 19 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    50 - 200€0.734€36.70
    250 - 1200€0.696€34.80
    1250 - 2450€0.66€33.00
    2500 - 4950€0.624€31.20
    5000 +€0.587€29.35

    *price indicative

    RS Stock No.:
    169-2313
    Mfr. Part No.:
    SP400-0.007-AC-53
    Manufacturer:
    Bergquist
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bergquist

    Dimensions

    21.97 x 16.51mm

    Thickness

    0.178mm

    Length

    21.97mm

    Width

    16.51mm

    Thermal Conductivity

    0.9W/m·K

    Material

    Fibreglass

    Self-Adhesive

    Yes

    Minimum Operating Temperature

    -60°C

    Maximum Operating Temperature

    +180°C

    Hardness

    Shore A 85

    Material Trade Name

    Sil-Pad 400

    Operating Temperature Range

    -60 → +180 °C

    Related links