Electrolube Thermal Conductive Pad, Silicone
- RS Stock No.:
- 181-1273
- Distrelec Article No.:
- 301-16-967
- Mfr. Part No.:
- GP300
- Manufacturer:
- Electrolube
Bulk discount available
Price Each**
€16.30
(exc. VAT)
€20.05
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 14 | €16.30 |
15 - 39 | €15.64 |
40 + | €14.98 |
**price indicative
- RS Stock No.:
- 181-1273
- Distrelec Article No.:
- 301-16-967
- Mfr. Part No.:
- GP300
- Manufacturer:
- Electrolube
Related links
- Electrolube Thermal Conductive Pad, Silicone
- Thermal Pads
- Loctite Thermal Conductive Pad 1.6W/m·K L11 x W11 x H1mm
- Sensata Crydom HSP SERIES Series Thermal Conductive Pad 2W/m·K,...
- Intelligent LED Solutions Self-Adhesive Thermal Conductive Pad...
- Electrolube Non-Silicone Thermal Grease, 0.9W/m·K
- Electrolube Non-Silicone Thermal Grease, 2.5W/m·K
- Electrolube Thermal Adhesive, 1.8W/m·K