Login / Register to access your benefits
Recently searched

    Electrolube Non-Silicone Thermal Grease, 2.5W/m·K

    Bulk discount available

    Subtotal (1 unit)*

    €23.80

    (exc. VAT)

    €29.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 5 unit(s) ready to ship
    • Plus 80 unit(s) ready to ship from another location
    • Plus 462 unit(s) shipping from 26 June 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 5€23.80
    6 - 14€22.85
    15 +€22.38

    *price indicative

    RS Stock No.:
    300-8489
    Distrelec Article No.:
    180-86-134
    Mfr. Part No.:
    HTCP20S
    Manufacturer:
    Electrolube
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Electrolube

    Thermal Conductivity

    2.5W/m·K

    Material

    Non-Silicone

    Maximum Operating Temperature

    +130°C

    Minimum Operating Temperature

    -50°C

    Pack Size

    20 ml

    Operating Temperature Range

    -50 → +130 °C

    Related links