Bergquist Pad, 0.005in Thick, 2.0W/m·K
- RS Stock No.:
- 288-1800
- Distrelec Article No.:
- 175-59-955
- Mfr. Part No.:
- 2168554
- Manufacturer:
- Bergquist
Subtotal (1 unit)**
€14.70
(exc. VAT)
€18.08
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.70 |
**price indicative
- RS Stock No.:
- 288-1800
- Distrelec Article No.:
- 175-59-955
- Mfr. Part No.:
- 2168554
- Manufacturer:
- Bergquist
Related links
- Bergquist Thermal Interface Sheet 1W/m·K 100 x 100mm
- Bergquist TGP 3000 Series Self-Adhesive Thermal Gap Pad 3W/m·K 8 x...
- Bergquist TGP 1350 Series Self-Adhesive Thermal Gap Pad 1.3W/m·K...
- Bergquist Thermal Interface Pad 2.5W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 0.9W/m·K 19.05 x 12.7mm
- Bergquist Thermal Interface Pad 3.5W/m·K 28.96 x 20.57mm
- Bergquist Thermal Interface Pad 0.9W/m·K 25.4 x 19.05mm
- Bergquist Self-Adhesive Thermal Interface Pad 0.6W/m·K 35 x 35mm