RS PRO Thermal Interface Sheet, 0.8mm Thick, 4W/m·K, Non-Silicone, 150 x 150mm
- RS Stock No.:
- 722-6723
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€54.33
(exc. VAT)
€66.83
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €54.33 |
10 - 24 | €49.98 |
25 - 49 | €47.82 |
50 - 99 | €46.18 |
100 + | €42.37 |
**price indicative
- RS Stock No.:
- 722-6723
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Dimensions | 150 x 150mm | |
Thickness | 0.8mm | |
Length | 150mm | |
Width | 150mm | |
Thermal Conductivity | 4W/m·K | |
Material | Non-Silicone | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Hardness | Shore OO 80 | |
Colour | Red | |
Operating Temperature Range | -40 → +105 °C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Dimensions 150 x 150mm | ||
Thickness 0.8mm | ||
Length 150mm | ||
Width 150mm | ||
Thermal Conductivity 4W/m·K | ||
Material Non-Silicone | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Hardness Shore OO 80 | ||
Colour Red | ||
Operating Temperature Range -40 → +105 °C | ||
Related links
- RS PRO Thermal Interface Sheet 2W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 2W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 4W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 4W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 2W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 4W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 4W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 2W/m·K 150 x 150mm