- RS Stock No.:
- 722-6729
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€79.65
(exc. VAT)
€97.97
(inc. VAT)
Units | Per unit |
1 - 9 | €79.65 |
10 - 24 | €73.28 |
25 - 49 | €70.10 |
50 - 99 | €67.71 |
100 + | €62.13 |
- RS Stock No.:
- 722-6729
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Series Non-Silicone Thermally Conductive Gap Filler: Grey
Low contact thermal impedance
High thermal conductivity
Silicone-free
Long-term stability
Flame rating V - 0 (UL 94)
High thermal conductivity
Silicone-free
Long-term stability
Flame rating V - 0 (UL 94)
Specifications
Attribute | Value |
---|---|
Dimensions | 150 x 150mm |
Thickness | 3mm |
Length | 150mm |
Width | 150mm |
Thermal Conductivity | 2W/m·K |
Material | Non-Silicone |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Hardness | Shore OO 60 |
Colour | Grey |
Operating Temperature Range | -40 → +105 °C |