Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.125 in Thick, 2.4 W/mK, 100 mm, 100mm,
- RS Stock No.:
- 752-4752
- Mfr. Part No.:
- GP2500S20-0.125-02-00-100x100
- Manufacturer:
- Bergquist
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 752-4752
- Mfr. Part No.:
- GP2500S20-0.125-02-00-100x100
- Manufacturer:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.125in | |
| Thermal Conductivity | 2.4W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Gap Pad | |
| Conductive Material | Reinforced Filled Polymer Material | |
| Hardness | 20 Shore 00 | |
| Width | 100mm | |
| Length | 100mm | |
| Standards/Approvals | UL 94 V-0 | |
| Colour | Light Yellow | |
| Maximum Operating Temperature | 200°C | |
| Series | Gap Pad 2500S20 | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.125in | ||
Thermal Conductivity 2.4W/mK | ||
Self-Adhesive Yes | ||
Trade Name Gap Pad | ||
Conductive Material Reinforced Filled Polymer Material | ||
Hardness 20 Shore 00 | ||
Width 100mm | ||
Length 100mm | ||
Standards/Approvals UL 94 V-0 | ||
Colour Light Yellow | ||
Maximum Operating Temperature 200°C | ||
Series Gap Pad 2500S20 | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- US
Bergquist Gap Pad® 2500S20
Bergquist Gap Pad® 2500S20 is a thermally conductive, reinforced material rated at a thermal conductivity of 2.4 W/m-K. The material is a filled-polymer material yielding extremely soft, elastic characteristics. The material is reinforced to provide easy handling and converting, added electrical isolation and tear resistance. Berqquist Gap Pad® 2500S20 is well suited for low-pressure applications that typically use fixed standoff or clip mounting. The material maintains a conformable, yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and/or topography. Bergquist Gap Pad® 2500S20 is offered with inherent natural tack on both sides of the material allowing for stick-in-place characteristics during application assembly. The material is supplied with protective liners on both sides. The top side has reduced tack for ease of handling. Typical applications include between processors and heat sinks, between graphics chips and heat sinks, DVD and CD-ROM electronics cooling and areas where heat needs to be transferred to a frame, chassis or other type of heat spreader.
Thermal conductivity: 2.4 W/m-K
Low "S-Class" thermal resistance at ultra-low pressures
Ultra conformable, gel-like modulus
Designed for low-stress applications
Fibreglass reinforced for puncture, shear and tear resistance
Related links
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm, Gap Pad 2500S20
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm, Gap Pad
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
