Murata Thermistor, NTC Type 4.7 kΩ, 0402 0.5 mm 1 mm 0.5 mm

Subtotal (1 bag of 25 units)*

€3.05

(exc. VAT)

€3.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +€0.122€3.05

*price indicative

RS Stock No.:
106-741
Mfr. Part No.:
NCP15XW472J03RC
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

NCP15

Product Type

Thermistor

Temperature Coefficient Type

NTC

Tolerance ±

5%

Package/Case

0402

Maximum Power Rating

100mW

Resistance at 25°C

4.7kΩ

Height

0.5mm

Depth

0.5mm

Length

1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

NTC Thermistors SMD 0402 - NCP15X series


Negative temperature coefficient thermistors.

High precision Beta reports and resistors.

Excellent long-term stability.

Nickel barrier electrodes.

Reflow soldering possible.

Applications: Temperature sensors, transistor temperature compensation, integrated circuits, oscillating circuits, telecommunications.<tab/>

Related links