Murata Thermistor, 33Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 166-9510
- Mfr. Part No.:
- PRG18BB330MB1RB
- Manufacturer:
- Murata
Price Each (On a Reel of 4000)**
€0.056
(exc. VAT)
€0.069
(inc. VAT)
15890 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.056 | €224.00 |
**price indicative
- RS Stock No.:
- 166-9510
- Mfr. Part No.:
- PRG18BB330MB1RB
- Manufacturer:
- Murata
Related links
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- EPCOS Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm