Murata Thermistor, 100Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 619-7627
- Mfr. Part No.:
- PRG18BB101MB1RB
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Pack of 10)**
€0.287
(exc. VAT)
€0.353
(inc. VAT)
290 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.287 | €2.87 |
100 - 240 | €0.268 | €2.68 |
250 - 490 | €0.249 | €2.49 |
500 - 990 | €0.233 | €2.33 |
1000 + | €0.213 | €2.13 |
**price indicative
- RS Stock No.:
- 619-7627
- Mfr. Part No.:
- PRG18BB101MB1RB
- Manufacturer:
- Murata
Related links
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- EPCOS Thermistor PTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm