Murata Thermistor, 470Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.9mm
- RS Stock No.:
- 167-3983
- Mfr. Part No.:
- PRF21AS471QB5RA
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)**
€304.00
(exc. VAT)
€372.00
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.076 | €304.00 |
**price indicative
- RS Stock No.:
- 167-3983
- Mfr. Part No.:
- PRF21AS471QB5RA
- Manufacturer:
- Murata
Related links
- Murata Thermistor PTC Type 2 x 1.25 x 0.9mm
- Murata Thermistor PTC Type 2 x 1.25 x 1.25mm
- EPCOS PTC Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm