KYOCERA AVX Thermistor, 1MΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.5mm
- RS Stock No.:
- 167-6836
- Mfr. Part No.:
- NB20R00105JBA
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 reel of 3000 units)**
€405.00
(exc. VAT)
€498.00
(inc. VAT)
Temporarily out of stock - back order for despatch 04-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | €0.135 | €405.00 |
6000 + | €0.132 | €396.00 |
**price indicative
Related links
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- KYOCERA AVX Thermistor NTC Type 3.2 x 1.6 x 1.5mm
- Vishay NTC Thermistor NTC Type 3.2 x 1.6 x 1.8mm
- EPCOS Thermistor NTC Type 3.2 x 1.6 x 1.3mm
- KYOCERA AVX Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- KYOCERA AVX Thermistor NTC Type 1.6 x 0.8 x 0.8mm