EPCOS Thermistor, 1kΩ Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
- RS Stock No.:
- 167-8533
- Mfr. Part No.:
- B59701A0120A062
- Manufacturer:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-8533
- Mfr. Part No.:
- B59701A0120A062
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B59701 | |
Temperature Coefficient Type | PTC | |
Resistance @ 25 °C | 1kΩ | |
Package/Case | 0805 (2012M) | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Dimensions | 2 x 1.25 x 0.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B59701 | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 1kΩ | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Related links
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS PTC Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm