Panasonic Thermistor, NTC Type, 0201 (0603M), 0.6 x 0.3 x 0.3mm
- RS Stock No.:
- 172-4447
- Mfr. Part No.:
- ERTJZET472H
- Manufacturer:
- Panasonic
Subtotal (1 reel of 15000 units)*
€285.00
(exc. VAT)
€345.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
15000 + | €0.019 | €285.00 |
*price indicative
- RS Stock No.:
- 172-4447
- Mfr. Part No.:
- ERTJZET472H
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Series | ERTJ | |
Temperature Coefficient Type | NTC | |
Tolerance | ±3% | |
Package/Case | 0201 (0603M) | |
Maximum Power Rating | 33mW | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Series ERTJ | ||
Temperature Coefficient Type NTC | ||
Tolerance ±3% | ||
Package/Case 0201 (0603M) | ||
Maximum Power Rating 33mW | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Minimum Operating Temperature -40°C | ||
Related links
- Panasonic Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Panasonic Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Vishay NTC Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm
- TDK NTC Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm