Panasonic Thermistor, 4.7kΩ Resistance, NTC Type, 0201 (0603M), 0.6 x 0.3 x 0.3mm
- RS Stock No.:
- 764-0756
- Mfr. Part No.:
- ERTJZET472H
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
€0.825
(exc. VAT)
€1.025
(inc. VAT)
Temporarily out of stock
- 14,375 unit(s) shipping from 16 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | €0.033 | €0.825 |
250 - 475 | €0.031 | €0.775 |
500 - 975 | €0.028 | €0.70 |
1000 - 1975 | €0.026 | €0.65 |
2000 + | €0.022 | €0.55 |
*price indicative
- RS Stock No.:
- 764-0756
- Mfr. Part No.:
- ERTJZET472H
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Series | ERTJ | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 4.7kΩ | |
Tolerance | ±3% | |
Package/Case | 0201 (0603M) | |
Maximum Power Rating | 33mW | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Series ERTJ | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 4.7kΩ | ||
Tolerance ±3% | ||
Package/Case 0201 (0603M) | ||
Maximum Power Rating 33mW | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Panasonic Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm
- Vishay NTC Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Panasonic Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- TDK NTC Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm