Login / Register to access your benefits
Recently searched

    Vishay NTC Thermistor, 100kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

    Subtotal (1 reel of 250 units)*

    €57.00

    (exc. VAT)

    €70.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 4,500 unit(s), ready to ship from another location
    Units
    Per unit
    Per Reel*
    250 +€0.228€57.00

    *price indicative

    Packaging Options:
    RS Stock No.:
    179-3846
    Mfr. Part No.:
    NTCS0402E3104FHT
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Series

    NTCS0402E3T

    Temperature Coefficient Type

    NTC

    Thermal Coefficient

    -2%/K

    Thermal Time Constant

    5s

    Resistance @ 25 °C

    100kΩ

    Tolerance

    ±1%

    Package/Case

    0402 (1005M)

    Maximum Power Rating

    70mW

    Length

    1mm

    Depth

    0.5mm

    Height

    0.5mm

    Dimensions

    1 x 0.5 x 0.5mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +150°C

    Related links