TDK NTC Thermistor, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 202-5355
- Mfr. Part No.:
- NTCG104EF104FT1X
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)**
€3.25
(exc. VAT)
€4.00
(inc. VAT)
1500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | €0.065 | €3.25 |
250 - 450 | €0.052 | €2.60 |
500 - 950 | €0.045 | €2.25 |
1000 - 2450 | €0.039 | €1.95 |
2500 + | €0.036 | €1.80 |
**price indicative
Related links
- TDK NTC Thermistor 0402, 1 x 0.5 x 0.5mm
- Panasonic Thermistor 0402 (1005M), 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Vishay NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor NTC Type 1 x 0.5 x 0.5mm