Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 1.6 x 1.6 x 41mm
- RS Stock No.:
- 179-3874
- Mfr. Part No.:
- NTCLE305E4103SB
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)**
€10.06
(exc. VAT)
€12.37
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 - 40 | €1.006 | €10.06 |
50 - 90 | €0.854 | €8.54 |
100 - 240 | €0.804 | €8.04 |
250 - 490 | €0.754 | €7.54 |
500 + | €0.703 | €7.03 |
**price indicative
Related links
- Vishay NTC Thermistor NTC Type, 1.6 x 1.6 x 41mm
- Vishay NTC Thermistor NTC Type, 1.6 x 1.6 x 41mm
- Vishay NTC Thermistor NTC Type 3.2 x 1.6 x 1.8mm
- EPCOS NTC Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 1mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm