- RS Stock No.:
- 179-3884
- Mfr. Part No.:
- NTCLE305E4502SB
- Manufacturer:
- Vishay
400 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€1.158
(exc. VAT)
€1.424
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €1.158 | €11.58 |
50 - 90 | €0.776 | €7.76 |
100 - 240 | €0.729 | €7.29 |
250 - 490 | €0.671 | €6.71 |
500 + | €0.527 | €5.27 |
*price indicative |
- RS Stock No.:
- 179-3884
- Mfr. Part No.:
- NTCLE305E4502SB
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
NTC Thermistors, 2-Point Micro Chip Sensor Insulated Leads
FEATURES
Flexible insulated leads for special mounting or assembly
Miniature sized very fast reacting
Accurate over a wide temperature range
APPLICATIONS
Temperature measurement, sensing and control in automotive and industrial applications
Flexible insulated leads for special mounting or assembly
Miniature sized very fast reacting
Accurate over a wide temperature range
APPLICATIONS
Temperature measurement, sensing and control in automotive and industrial applications
Specifications
Attribute | Value |
---|---|
Series | NTCLE305 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.39%/K |
Resistance @ 25 °C | 5kΩ |
Tolerance | ±2.19% |
Maximum Power Rating | 50mW |
Length | 1.6mm |
Depth | 1.6mm |
Height | 41mm |
Minimum Operating Temperature | -40°C |
Dimensions | 1.6 x 1.6 x 41mm |
Maximum Operating Temperature | +125°C |