Murata NTC Thermistor, 100kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm
- RS Stock No.:
- 181-1336
- Mfr. Part No.:
- NCU15WF104F60RC
- Manufacturer:
- Murata
Bulk discount available
Subtotal (1 reel of 500 units)*
€17.00
(exc. VAT)
€21.00
(inc. VAT)
In Stock
- 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | €0.034 | €17.00 |
2500 - 4500 | €0.029 | €14.50 |
5000 + | €0.026 | €13.00 |
*price indicative
- RS Stock No.:
- 181-1336
- Mfr. Part No.:
- NCU15WF104F60RC
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NCU | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 100kΩ | |
Tolerance | ±1% | |
Package/Case | 0402 (1005M) | |
Maximum Power Rating | 100mW | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.5 x 0.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NCU | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 100kΩ | ||
Tolerance ±1% | ||
Package/Case 0402 (1005M) | ||
Maximum Power Rating 100mW | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Murata NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- TDK NTC Thermistor 0402 (1005M), 1 x 0.5 x 0.5mm
- Vishay NTC Thermistor NTC Type 1 x 0.5 x 0.5mm
- Panasonic Thermistor 0402 (1005M), 1 x 0.5 x 0.5mm
- Murata Thermistor NTC Type 1 x 0.5 x 0.5mm