TDK Thermistor, NTC Type 1 Ω 31 mm 26 mm 7 mm
- RS Stock No.:
- 185-7763
- Mfr. Part No.:
- B57464S0109M000
- Manufacturer:
- TDK
Get a bulk buy discount
Add 5 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€4.86
(exc. VAT)
€5.98
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
- Plus 322 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.86 | - |
| 5 - 9 | €4.22 | €3.20 |
| 10 - 19 | €3.94 | €9.20 |
| 20 - 49 | €3.38 | €29.60 |
| 50 + | €3.05 | €90.50 |
*price indicative
- RS Stock No.:
- 185-7763
- Mfr. Part No.:
- B57464S0109M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57464S0M000 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 130s | |
| Mount Type | Lead | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Maximum Power Rating | 6.7W | |
| Resistance at 25°C | 1Ω | |
| Standards/Approvals | UL 1434 E69802, CQC 0900104539, VDE 40038223, IEC 101QA12 | |
| Depth | 7mm | |
| Length | 26mm | |
| Height | 31mm | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57464S0M000 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 130s | ||
Mount Type Lead | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Maximum Power Rating 6.7W | ||
Resistance at 25°C 1Ω | ||
Standards/Approvals UL 1434 E69802, CQC 0900104539, VDE 40038223, IEC 101QA12 | ||
Depth 7mm | ||
Length 26mm | ||
Height 31mm | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Related links
- TDK Thermistor, NTC Type 1 Ω 31 mm 26 mm 7 mm
- TDK Thermistor, NTC Type 2 Ω 31 mm 26 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 31 mm 26 mm 7 mm
- TDK Thermistor, NTC Type 7 Ω 31 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω 18 mm 31 mm 7 mm
- TDK Thermistor Leaded and Coated Disks 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 500 mΩ 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 2 Ω 39 mm 31 mm 7 mm
