Amphenol Advanced Sensors PTC Thermistor, PTC Type 1100 Ω

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
257-9571
Mfr. Part No.:
YS4020
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

PTC Thermistor

Temperature Coefficient Type

PTC

Automotive Standard

No

Resistance at 25°C

1100Ω

Standards/Approvals

RoHS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

The Amphenol Advanced Sensors PTC thermistor intended for use as a current limiting protection device.

Tin coated copper wire

Bare ceramic disc with uninsulated lead wires thick film silver electrodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy