Login / Register to access your benefits
Recently searched

    Vishay Thermistor, 15kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    Packaging Options:

    Alternatives

    This product is not currently available. Here are our alternative recommendations.

    Each (In a Bag of 25)

    €0.067

    (exc. VAT)

    €0.082

    (inc. VAT)

    Each (In a Pack of 10)

    €0.165

    (exc. VAT)

    €0.203

    (inc. VAT)

    RS Stock No.:
    684-1236
    Mfr. Part No.:
    NTCS0603E3153JMT
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Temperature Coefficient Type

    NTC

    Thermal Coefficient

    -3.96%/°C

    Thermal Time Constant

    8s

    Resistance @ 25 °C

    15kΩ

    Tolerance

    ±5%

    Application

    Compensation, Protection, Sensing

    Package/Case

    0603 (1608M)

    Accuracy

    ±1%

    Length

    1.6mm

    Depth

    0.8mm

    Height

    0.8mm

    Minimum Operating Temperature

    -40°C

    Dimensions

    1.6 x 0.8 x 0.8mm

    Maximum Operating Temperature

    +150°C

    Related links