KYOCERA AVX Thermistor, 100kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
- RS Stock No.:
- 697-4657
- Mfr. Part No.:
- NB12P00104JBB
- Manufacturer:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 10)
€0.863
(exc. VAT)
€1.061
(inc. VAT)
Each (In a Pack of 5)
€0.804
(exc. VAT)
€0.989
(inc. VAT)
- RS Stock No.:
- 697-4657
- Mfr. Part No.:
- NB12P00104JBB
- Manufacturer:
- AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Series | NB12 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -4.7%/°C | |
Thermal Time Constant | 5s | |
Resistance @ 25 °C | 100kΩ | |
Tolerance | ±5% | |
Application | Protection | |
Package/Case | 0805 (2012M) | |
Accuracy | ±3% | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.3mm | |
Dimensions | 2 x 1.25 x 1.3mm | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand AVX | ||
Series NB12 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.7%/°C | ||
Thermal Time Constant 5s | ||
Resistance @ 25 °C 100kΩ | ||
Tolerance ±5% | ||
Application Protection | ||
Package/Case 0805 (2012M) | ||
Accuracy ±3% | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Dimensions 2 x 1.25 x 1.3mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm