KYOCERA AVX Thermistor, NTC Type 100 kΩ, 0805 1.3 mm 2 mm 1.25 mm
- RS Stock No.:
- 697-4660
- Mfr. Part No.:
- NB12SC0104JBB
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-4660
- Mfr. Part No.:
- NB12SC0104JBB
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NB12 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.8%/°C | |
| Thermal Time Constant | 5s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Compensation Application, Temperature Regulation, Alarm, Level Detection, Temperature Measurement | |
| Package/Case | 0805 | |
| Accuracy | ±5 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 100kΩ | |
| Height | 1.3mm | |
| Standards/Approvals | NFC 93271, IEC 286-2 | |
| Length | 2mm | |
| Termination Style | Flat | |
| Depth | 1.25mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NB12 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.8%/°C | ||
Thermal Time Constant 5s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Compensation Application, Temperature Regulation, Alarm, Level Detection, Temperature Measurement | ||
Package/Case 0805 | ||
Accuracy ±5 % | ||
Pin Count 2 | ||
Resistance at 25°C 100kΩ | ||
Height 1.3mm | ||
Standards/Approvals NFC 93271, IEC 286-2 | ||
Length 2mm | ||
Termination Style Flat | ||
Depth 1.25mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
0805,1206 NB12 - NB20 Series
High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
Related links
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
