EPCOS Thermistor, 1kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 1.3mm
- RS Stock No.:
- 706-2715
- Mfr. Part No.:
- B57421V2102J062
- Manufacturer:
- EPCOS
Subtotal (1 pack of 5 units)*
€2.34
(exc. VAT)
€2.88
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1,805 unit(s) shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | €0.468 | €2.34 |
*price indicative
- RS Stock No.:
- 706-2715
- Mfr. Part No.:
- B57421V2102J062
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Series | B574**V2 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | 4.4%/°C | |
Thermal Time Constant | 10s | |
Resistance @ 25 °C | 1kΩ | |
Tolerance | ±5% | |
Package/Case | 0805 (2012M) | |
Maximum Power Rating | 210mW | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.3mm | |
Dimensions | 2 x 1.25 x 1.3mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Series B574**V2 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient 4.4%/°C | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 1kΩ | ||
Tolerance ±5% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 210mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Dimensions 2 x 1.25 x 1.3mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 1.3mm
- KYOCERA AVX Thermistor NTC Type 2 x 1.25 x 1.3mm