Murata Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 725-9057
- Mfr. Part No.:
- NCP18XH103F03RB
- Manufacturer:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 10)
€0.593
(exc. VAT)
€0.729
(inc. VAT)
Each (In a Pack of 10)
€0.166
(exc. VAT)
€0.204
(inc. VAT)
- RS Stock No.:
- 725-9057
- Mfr. Part No.:
- NCP18XH103F03RB
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±1% | |
Application | Compensation, ECU, ETC Equipment | |
Package/Case | 0603 (1608M) | |
Maximum Power Rating | 100mW | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±1% | ||
Application Compensation, ECU, ETC Equipment | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 100mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Related links
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm