Panasonic Thermistor, 1kΩ Resistance, NTC Type, 0402 (1005M), 1 x 0.5 x 0.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
763-4580
Mfr. Part No.:
ERTJ0ET102H
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

ERTJ

Temperature Coefficient Type

NTC

Resistance @ 25 °C

1kΩ

Tolerance

±3%

Package/Case

0402 (1005M)

Maximum Power Rating

66mW

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy