Murata Thermistor, 10kΩ Resistance, NTC Type, 0201 (0603M), 0.6 x 0.3 x 0.3mm
- RS Stock No.:
- 786-9430
- Mfr. Part No.:
- NCP03XH103J05RL
- Manufacturer:
- Murata
Subtotal (1 pack of 25 units)*
€1.30
(exc. VAT)
€1.60
(inc. VAT)
In Stock
- 875 unit(s) ready to ship from another location
- Plus 13,400 unit(s) shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | €0.052 | €1.30 |
*price indicative
- RS Stock No.:
- 786-9430
- Mfr. Part No.:
- NCP03XH103J05RL
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NCP | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±5% | |
Package/Case | 0201 (0603M) | |
Maximum Power Rating | 100mW | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Package/Case 0201 (0603M) | ||
Maximum Power Rating 100mW | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Maximum Operating Temperature +125°C | ||
Related links
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Vishay NTC Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm
- Panasonic Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm
- Panasonic Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Panasonic Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- Murata Thermistor NTC Type 0.6 x 0.3 x 0.3mm
- TDK NTC Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm