TDK PTC PTC Thermistor, 130 °C Max
- RS Stock No.:
- 246-9705
- Mfr. Part No.:
- B59217J0130A020
- Manufacturer:
- TDK
Subtotal (1 box of 500 units)*
€1,309.00
(exc. VAT)
€1,610.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €2.618 | €1,309.00 |
*price indicative
- RS Stock No.:
- 246-9705
- Mfr. Part No.:
- B59217J0130A020
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 130°C | |
| Standards/Approvals | IEC 60068-1, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 130°C | ||
Standards/Approvals IEC 60068-1, UL, RoHS | ||
- COO (Country of Origin):
- ID
The EPCOS PTC thermistor as inrush current limiter with housing is use for industrial automation.
High pulse current and high number of operating cycle
