RS PRO Type K Thermocouple Cable/Wire, 100m, Unscreened, High Temperature Glass Fibre Insulation, +700°C Max, 1/0.711mm
- RS Stock No.:
- 200-0622
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€383.45
(exc. VAT)
€471.64
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €383.45 |
**price indicative
Related links
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.508mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +350°C Max, 1/0.315mm
- RS PRO Type U Thermocouple Cable/Wire Unscreened +350°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +350°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +105°C Max, 13/0.2mm