- RS Stock No.:
- 779-9697
- Manufacturer:
- RS PRO
76 In stock for delivery within 2 working days
Added
Price Each
€44.30
(exc. VAT)
€54.49
(inc. VAT)
Units | Per unit |
1 - 4 | €44.30 |
5 - 9 | €42.08 |
10 + | €39.87 |
- RS Stock No.:
- 779-9697
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Extension Cable, -75°C → +260°C
This Type K thermocouple extension cable will enable you to add extra length to a thermocouple cable. The wire is insulated with perfluoroalkoxy alkane (PFA) for durability and shielded with a supple stainless steel braided screen enclosed in a PFA sheath, so it's highly resistant to oils and acids. This product is from our stringently tested RS PRO range.
Designed to operate in demanding environments, this 2 m cable will tolerate temperatures from +260˚C and down to -75˚C without degrading, with a maximum continuous operating temperature of +220°C. It's fitted with polarised contacts to help you make the correct connection.
Conforming to the IEC-584 standard for thermocouple cables, it's been certified as safe to use. What's more, it won't damage equipment via electrostatic discharge as it conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards. It also complies with RoHS on levels of hazardous substances.
Designed to operate in demanding environments, this 2 m cable will tolerate temperatures from +260˚C and down to -75˚C without degrading, with a maximum continuous operating temperature of +220°C. It's fitted with polarised contacts to help you make the correct connection.
Conforming to the IEC-584 standard for thermocouple cables, it's been certified as safe to use. What's more, it won't damage equipment via electrostatic discharge as it conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards. It also complies with RoHS on levels of hazardous substances.
Features and Benefits
Type K straight thermocouple extension cable
Use in temperature-sensing applications
Sheathed in PFA and stainless steel braid
Strong and flexible, and will resist oils and acids
Male-female plug and socket
Minimum operating temperature of -75°C without cracking
Maximum operating temperature of +260°C without melting
Maximum continuous operating temperature of +220°C
Length of 2 m
Conforms to IEC-584 standard
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
Use in temperature-sensing applications
Sheathed in PFA and stainless steel braid
Strong and flexible, and will resist oils and acids
Male-female plug and socket
Minimum operating temperature of -75°C without cracking
Maximum operating temperature of +260°C without melting
Maximum continuous operating temperature of +220°C
Length of 2 m
Conforms to IEC-584 standard
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 2m |
Insulation Material | PFA |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Number of Strands | 2 |
- RS Stock No.:
- 779-9697
- Manufacturer:
- RS PRO