- RS Stock No.:
- 779-9707
- Manufacturer:
- RS PRO
24 In stock for delivery within 2 working days
Added
Price Each
€54.60
(exc. VAT)
€67.16
(inc. VAT)
Units | Per unit |
1 - 4 | €54.60 |
5 - 9 | €51.88 |
10 + | €49.15 |
- RS Stock No.:
- 779-9707
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Extension Cable
Need to add some extra reach to a thermocouple cable? This Type K thermocouple extension cable from the RS PRO range is perfect for the job. It's insulated with highly durable perfluoroalkoxy alkane (PFA), shielded with a flexible stainless steel braided screen, then enclosed in a PFA sheath. These processes mean it offers excellent resistance to oils and acids.
The 5-m cable can operate up to +260˚C and down to -75˚C, with a maximum continuous operating temperature of +220°C. You'll also find its polarised contacts help ensure you make the correct connection.
Rest assured that this product is certified as safe, as it conforms to the IEC-584 standard for thermocouple cables. What's more, it's been stringently tested to ensure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and complies with RoHS on levels of hazardous substances.
The 5-m cable can operate up to +260˚C and down to -75˚C, with a maximum continuous operating temperature of +220°C. You'll also find its polarised contacts help ensure you make the correct connection.
Rest assured that this product is certified as safe, as it conforms to the IEC-584 standard for thermocouple cables. What's more, it's been stringently tested to ensure it won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) and complies with RoHS on levels of hazardous substances.
Features and Benefits
Type K straight thermocouple extension cable for use with temperature-sensing applications
Sheathed in PFA and stainless steel braid for strength, flexibility and resistance to oils and acids
Male-female plug and socket
Minimum operating temperature of -75°C without cracking
Maximum operating temperature of +260°C without melting
Maximum continuous operating temperature of +220°C
Length of 5 m
Conforms to IEC-584 standard
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
Sheathed in PFA and stainless steel braid for strength, flexibility and resistance to oils and acids
Male-female plug and socket
Minimum operating temperature of -75°C without cracking
Maximum operating temperature of +260°C without melting
Maximum continuous operating temperature of +220°C
Length of 5 m
Conforms to IEC-584 standard
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | PFA |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Number of Strands | 2 |
- RS Stock No.:
- 779-9707
- Manufacturer:
- RS PRO