RS PRO Type K Mineral Insulated Thermocouple 300 mm Length, 3 mm Diameter, -40 °C → +1000 °C Max
- RS Stock No.:
- 158-604
- Distrelec Article No.:
- 304-14-062
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.94
(exc. VAT)
€36.83
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 02 November 2026
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.94 |
| 5 - 9 | €28.44 |
| 10 + | €26.95 |
*price indicative
- RS Stock No.:
- 158-604
- Distrelec Article No.:
- 304-14-062
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 300mm | |
| Probe Material | 316 Stainless Steel | |
| Maximum Temperature Sensed | +1000°C | |
| Terminal Type | Tail Wire | |
| Cable Length | 1m | |
| Standards/Approvals | BS | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 300mm | ||
Probe Material 316 Stainless Steel | ||
Maximum Temperature Sensed +1000°C | ||
Terminal Type Tail Wire | ||
Cable Length 1m | ||
Standards/Approvals BS | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
Type K Thermocouple, St. Steel 300mm Probe, Mineral Insulated
1m of PTFE insulated lead with M8 threaded connection to the thermocouple and stainless steel sheath. 316 stainless steel probe, 3mm. Temp. range 0 to +1000°C. Gland available 1/8 BSP, see stock no. 158-610
Old Colour Code, BS1843
Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.
Related links
- RS PRO Type K Mineral Insulated Thermocouple 3 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
